TE Connectivity 0.5mm Pitch 50 Way Socket FPC Connector

RS Stock No.: 255-7469Brand: TE ConnectivityManufacturers Part No.: 5-1734839-0
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

50

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

PCB Mount

Gender

Socket

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.355

BD 1.436 Each (Supplied as a Tape) (Exc. Vat)

BD 15.791

BD 1.580 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 0.5mm Pitch 50 Way Socket FPC Connector
Select packaging type

BD 14.355

BD 1.436 Each (Supplied as a Tape) (Exc. Vat)

BD 15.791

BD 1.580 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 0.5mm Pitch 50 Way Socket FPC Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90BD 1.436BD 14.355
100 - 190BD 1.260BD 12.595
200+BD 1.150BD 11.495

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

50

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

PCB Mount

Gender

Socket

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more