TE Connectivity 200 Way, Right Angle DIMM Socket

RS Stock No.: 255-7471Brand: TE ConnectivityManufacturers Part No.: 5-1746530-4
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Number Of Contacts

200

Country of Origin

China

Stock information temporarily unavailable.

BD 6.248

BD 6.248 Each (Exc. Vat)

BD 6.873

BD 6.873 Each (inc. VAT)

TE Connectivity 200 Way, Right Angle DIMM Socket

BD 6.248

BD 6.248 Each (Exc. Vat)

BD 6.873

BD 6.873 Each (inc. VAT)

TE Connectivity 200 Way, Right Angle DIMM Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.248
10+BD 5.528

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Number Of Contacts

200

Country of Origin

China