TE Connectivity, Jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 165-0629Brand: TE ConnectivityManufacturers Part No.: 5-1814802-3
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141 A/U, RG303/U, RG58 C/U

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Nickel

Product details

Rear Mounting Bulkhead Jack

Nickel plated connectors suitable for 50Ω or 75Ω applications. Complete with hex nut and washer.

TE Connectivity - Nickel Plated ZDC TNC

The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 312.400

BD 3.124 Each (In a Box of 100) (Exc. Vat)

BD 343.640

BD 3.436 Each (In a Box of 100) (inc. VAT)

TE Connectivity, Jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

BD 312.400

BD 3.124 Each (In a Box of 100) (Exc. Vat)

BD 343.640

BD 3.436 Each (In a Box of 100) (inc. VAT)

TE Connectivity, Jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141 A/U, RG303/U, RG58 C/U

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Nickel

Product details

Rear Mounting Bulkhead Jack

Nickel plated connectors suitable for 50Ω or 75Ω applications. Complete with hex nut and washer.

TE Connectivity - Nickel Plated ZDC TNC

The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more