TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP68

RS Stock No.: 914-4525Brand: TE ConnectivityManufacturers Part No.: 5-2172078-2
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

2.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67

BD 18.722

BD 18.722 Each (Exc. Vat)

BD 20.594

BD 20.594 Each (inc. VAT)

TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP68

BD 18.722

BD 18.722 Each (Exc. Vat)

BD 20.594

BD 20.594 Each (inc. VAT)

TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

2.0A

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67