TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Plug, Male, IP68

RS Stock No.: 914-4534Brand: TE ConnectivityManufacturers Part No.: 5-2172080-2
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

2.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67

Stock information temporarily unavailable.

BD 21.412

BD 21.412 Each (Exc. Vat)

BD 23.553

BD 23.553 Each (inc. VAT)

TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Plug, Male, IP68

BD 21.412

BD 21.412 Each (Exc. Vat)

BD 23.553

BD 23.553 Each (inc. VAT)

TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Plug, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

2.0A

Body Orientation

Straight

Coding

A

Voltage Rating

60.0 V

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67