TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder

RS Stock No.: 792-6687Brand: TE ConnectivityManufacturers Part No.: 5-534206-3
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

750 V

Series

AMPMODU Mod II

Contact Material

Bronze

Country of Origin

China

Product details

TE Connectivity AMPMODU Mod II Receptacle Assembly

AMPMODU Mod II receptacle assemblies with a 2.54 x 2.54 centerline. These Mod II receptacle assemblies are end stackable, have closed entry housings to prevent post stubbing and have high temperature surface mount compatible 94V-0 thermoplastic housings.
Part numbers X-5535512-X are dual row and have short point of contact plus standoffs.
Part numbers X-534206-X are dual row and both side and end stackable.
Part numbers X-534237-X are single row with Gold plated mating area.

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 8.222

BD 1.644 Each (In a Pack of 5) (Exc. Vat)

BD 9.044

BD 1.808 Each (In a Pack of 5) (inc. VAT)

TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder
Select packaging type

BD 8.222

BD 1.644 Each (In a Pack of 5) (Exc. Vat)

BD 9.044

BD 1.808 Each (In a Pack of 5) (inc. VAT)

TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 1.644BD 8.222
25 - 95BD 1.446BD 7.232
100 - 245BD 1.260BD 6.298
250 - 495BD 1.182BD 5.912
500+BD 1.122BD 5.610

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

750 V

Series

AMPMODU Mod II

Contact Material

Bronze

Country of Origin

China

Product details

TE Connectivity AMPMODU Mod II Receptacle Assembly

AMPMODU Mod II receptacle assemblies with a 2.54 x 2.54 centerline. These Mod II receptacle assemblies are end stackable, have closed entry housings to prevent post stubbing and have high temperature surface mount compatible 94V-0 thermoplastic housings.
Part numbers X-5535512-X are dual row and have short point of contact plus standoffs.
Part numbers X-534206-X are dual row and both side and end stackable.
Part numbers X-534237-X are single row with Gold plated mating area.

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more