TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size

RS Stock No.: 164-3288Brand: TE ConnectivityManufacturers Part No.: 5050462-8
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Gender

Female

Series

2 Series

Wire Size

28 → 22 AWG

Length

4.52mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Termination Method

Solder

Number Of Contacts

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 407.000

BD 0.204 Each (In a Bag of 2000) (Exc. Vat)

BD 447.700

BD 0.224 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size

BD 407.000

BD 0.204 Each (In a Bag of 2000) (Exc. Vat)

BD 447.700

BD 0.224 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Female

Series

2 Series

Wire Size

28 → 22 AWG

Length

4.52mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Termination Method

Solder

Number Of Contacts

1

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in