TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector

Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Screw Retainer
For Use With
D-Sub Connector
Series
Amplimite
Distrelec Product Id
30266288
Product details
AMPLIMITE D-Sub Connector Series HDE and HDP Male Screw Retainers
AMPLIMITE male screw retainer kits for for AMPLIMITE HDE and HDP series Metal-Shell d-sub connectors. Each of these male screw retainer kits consists of 2 male screws made from steel with a zinc plated clear or yellow chromate and 2 stainless steel retaining clips. The thread size of these male screw retainer kits is 4-40. Stock numbers 450-9208 and 717-4549 have a yellow chromate finish and stock numbers 717-4498 have a clear chromate finish. The screw lengths are as follows:
Stock number 450-9208 - 5.59 mm
Stock number 717-4549 - 5.08 mm
Stock number 717-4498 - 5.59 mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
BD 2.145
BD 2.145 Each (Exc. Vat)
BD 2.359
BD 2.359 Each (inc. VAT)
Standard
1
BD 2.145
BD 2.145 Each (Exc. Vat)
BD 2.359
BD 2.359 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Screw Retainer
For Use With
D-Sub Connector
Series
Amplimite
Distrelec Product Id
30266288
Product details
AMPLIMITE D-Sub Connector Series HDE and HDP Male Screw Retainers
AMPLIMITE male screw retainer kits for for AMPLIMITE HDE and HDP series Metal-Shell d-sub connectors. Each of these male screw retainer kits consists of 2 male screws made from steel with a zinc plated clear or yellow chromate and 2 stainless steel retaining clips. The thread size of these male screw retainer kits is 4-40. Stock numbers 450-9208 and 717-4549 have a yellow chromate finish and stock numbers 717-4498 have a clear chromate finish. The screw lengths are as follows:
Stock number 450-9208 - 5.59 mm
Stock number 717-4549 - 5.08 mm
Stock number 717-4498 - 5.59 mm
TE Connectivity AMPLIMITE D-Subminiature Connectors