Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP-LATCH
Pitch
2.54mm
Number Of Contacts
34
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
250.0 V
Product details
TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers
AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.
Features and Benefits
• Military, centre and dual polarization
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options
Applications
These AMP-LATCH PCB connectors are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing
BD 5.071
BD 5.071 Each (Exc. Vat)
BD 5.578
BD 5.578 Each (inc. VAT)
1
BD 5.071
BD 5.071 Each (Exc. Vat)
BD 5.578
BD 5.578 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 5.071 |
25 - 74 | BD 4.306 |
75 - 199 | BD 4.103 |
200 - 399 | BD 3.916 |
400+ | BD 3.812 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP-LATCH
Pitch
2.54mm
Number Of Contacts
34
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
250.0 V
Product details
TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers
AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.
Features and Benefits
• Military, centre and dual polarization
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options
Applications
These AMP-LATCH PCB connectors are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing