Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Standard Edge II Series Female Edge Connector, Through Hole Mount, 36-Contacts, 2.54mm Pitch, 2-Row,

RS Stock No.: 165-0653Brand: TE ConnectivityManufacturers Part No.: 5530843-3
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Straight

Gender

Female

Number Of Contacts

36

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Current Rating

3A

Voltage Rating

1 kV ac

Housing Material

PET

Series

Standard Edge II

Length

49.78mm

Width

15.49mm

Depth

9.35mm

Minimum Operating Temperature

-55°C

Card Type

Dual Edge

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

TE Connectivity Standard Edge II Card Edge Connectors

Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The contacts of these edge card connectors have a bifurcated cantilever design and are made from selectively gold plated precision formed phosphor bronze for extra strength and electrical reliability. These Standard Edge II 2.54 mm card edge connectors feature intercontact keying slots located in the card slot into which a keying plug can be inserted. This feature ensures a proper orientation with the mating daughter card which must also be slotted to accept the keying plug. The keying plug is available separately (see stock number 718-8407). Connectors with part numbers 1489162-x, 5645169-x and 5645235-x have an arrangement of kinked solder legs for a secure retention to the PCB during soldering.

Features and Benefits

• Highly reliable and economical
• Industry standard package
• Low profile design
• Bifurcated gold plated phosphor bronze contacts for strength and high reliability
• Intercontact keying slots for accurate orientation of card
• Versions available with kinked solder legs for secure retention to PCB

Product Application Information

These Standard Edge II 2.54 mm Card Edge Connectors are suitable for use in DC to DC converters low wattage power supplies, industrial grade card extenders and general low-cost I/O applications that require durable/rugged card edge contacts

Edge Connectors - TE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 544.320

BD 1.008 Each (In a Box of 540) (Exc. Vat)

BD 598.752

BD 1.109 Each (In a Box of 540) (inc. VAT)

TE Connectivity Standard Edge II Series Female Edge Connector, Through Hole Mount, 36-Contacts, 2.54mm Pitch, 2-Row,

BD 544.320

BD 1.008 Each (In a Box of 540) (Exc. Vat)

BD 598.752

BD 1.109 Each (In a Box of 540) (inc. VAT)

TE Connectivity Standard Edge II Series Female Edge Connector, Through Hole Mount, 36-Contacts, 2.54mm Pitch, 2-Row,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Body Orientation

Straight

Gender

Female

Number Of Contacts

36

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Current Rating

3A

Voltage Rating

1 kV ac

Housing Material

PET

Series

Standard Edge II

Length

49.78mm

Width

15.49mm

Depth

9.35mm

Minimum Operating Temperature

-55°C

Card Type

Dual Edge

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

TE Connectivity Standard Edge II Card Edge Connectors

Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The contacts of these edge card connectors have a bifurcated cantilever design and are made from selectively gold plated precision formed phosphor bronze for extra strength and electrical reliability. These Standard Edge II 2.54 mm card edge connectors feature intercontact keying slots located in the card slot into which a keying plug can be inserted. This feature ensures a proper orientation with the mating daughter card which must also be slotted to accept the keying plug. The keying plug is available separately (see stock number 718-8407). Connectors with part numbers 1489162-x, 5645169-x and 5645235-x have an arrangement of kinked solder legs for a secure retention to the PCB during soldering.

Features and Benefits

• Highly reliable and economical
• Industry standard package
• Low profile design
• Bifurcated gold plated phosphor bronze contacts for strength and high reliability
• Intercontact keying slots for accurate orientation of card
• Versions available with kinked solder legs for secure retention to PCB

Product Application Information

These Standard Edge II 2.54 mm Card Edge Connectors are suitable for use in DC to DC converters low wattage power supplies, industrial grade card extenders and general low-cost I/O applications that require durable/rugged card edge contacts

Edge Connectors - TE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more