Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
98
Number Of Rows
2
Pitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Phosphor Bronze
Current Rating
3A
Voltage Rating
400 V
Housing Material
Glass Filled Polyester
Length
138.68mm
Series Number
5645169
Width
15.49mm
Depth
9.35mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Product details
TE Connectivity Standard Edge II Card Edge Connectors
Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The contacts of these edge card connectors have a bifurcated cantilever design and are made from selectively gold plated precision formed phosphor bronze for extra strength and electrical reliability. These Standard Edge II 2.54 mm card edge connectors feature intercontact keying slots located in the card slot into which a keying plug can be inserted. This feature ensures a proper orientation with the mating daughter card which must also be slotted to accept the keying plug. The keying plug is available separately (see stock number 718-8407). Connectors with part numbers 1489162-x, 5645169-x and 5645235-x have an arrangement of kinked solder legs for a secure retention to the PCB during soldering.
Features and Benefits
• Highly reliable and economical
• Industry standard package
• Low profile design
• Bifurcated gold plated phosphor bronze contacts for strength and high reliability
• Intercontact keying slots for accurate orientation of card
• Versions available with kinked solder legs for secure retention to PCB
Product Application Information
These Standard Edge II 2.54 mm Card Edge Connectors are suitable for use in DC to DC converters low wattage power supplies, industrial grade card extenders and general low-cost I/O applications that require durable/rugged card edge contacts
Edge Connectors - TE
BD 187.704
BD 2.607 Each (In a Box of 72) (Exc. Vat)
BD 206.474
BD 2.868 Each (In a Box of 72) (inc. VAT)
72
BD 187.704
BD 2.607 Each (In a Box of 72) (Exc. Vat)
BD 206.474
BD 2.868 Each (In a Box of 72) (inc. VAT)
72
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
98
Number Of Rows
2
Pitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Phosphor Bronze
Current Rating
3A
Voltage Rating
400 V
Housing Material
Glass Filled Polyester
Length
138.68mm
Series Number
5645169
Width
15.49mm
Depth
9.35mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Product details
TE Connectivity Standard Edge II Card Edge Connectors
Standard Edge II 2.54 mm high current card edge connectors with a low profile industry standard package designed for high reliability and economy. These Standard Edge II card connectors are designed to connect a daughter card to a motherboard. The contacts of these edge card connectors have a bifurcated cantilever design and are made from selectively gold plated precision formed phosphor bronze for extra strength and electrical reliability. These Standard Edge II 2.54 mm card edge connectors feature intercontact keying slots located in the card slot into which a keying plug can be inserted. This feature ensures a proper orientation with the mating daughter card which must also be slotted to accept the keying plug. The keying plug is available separately (see stock number 718-8407). Connectors with part numbers 1489162-x, 5645169-x and 5645235-x have an arrangement of kinked solder legs for a secure retention to the PCB during soldering.
Features and Benefits
• Highly reliable and economical
• Industry standard package
• Low profile design
• Bifurcated gold plated phosphor bronze contacts for strength and high reliability
• Intercontact keying slots for accurate orientation of card
• Versions available with kinked solder legs for secure retention to PCB
Product Application Information
These Standard Edge II 2.54 mm Card Edge Connectors are suitable for use in DC to DC converters low wattage power supplies, industrial grade card extenders and general low-cost I/O applications that require durable/rugged card edge contacts