TE Connectivity, MSS Discrete Socket

RS Stock No.: 192-0096Brand: TE ConnectivityManufacturers Part No.: 5645500-1
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Gender

Female

Series

MSS

Maximum Wire Size mm²

0.653mm²

Maximum Wire Size AWG

19AWG

Contact Material

Beryllium Copper

Contact Plating

Nickel, Tin

Termination Method

Solder

Stock information temporarily unavailable.

BD 847.000

BD 0.424 Each (In a Bag of 2000) (Exc. Vat)

BD 931.700

BD 0.466 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, MSS Discrete Socket

BD 847.000

BD 0.424 Each (In a Bag of 2000) (Exc. Vat)

BD 931.700

BD 0.466 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, MSS Discrete Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Series

MSS

Maximum Wire Size mm²

0.653mm²

Maximum Wire Size AWG

19AWG

Contact Material

Beryllium Copper

Contact Plating

Nickel, Tin

Termination Method

Solder