Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Gender
Female
Number Of Contacts
20
Number Of Rows
2
Pitch
2.54mm
Mounting Type
PCB Mount
Current Rating
3A
Stock information temporarily unavailable.
BD 457.380
BD 1.815 Each (In a Tray of 252) (Exc. Vat)
BD 503.118
BD 1.997 Each (In a Tray of 252) (inc. VAT)
TE Connectivity Right Angle Female Edge Connector, PCB Mount, 20-Contacts, 2.54mm Pitch, 2-Row
252
BD 457.380
BD 1.815 Each (In a Tray of 252) (Exc. Vat)
BD 503.118
BD 1.997 Each (In a Tray of 252) (inc. VAT)
TE Connectivity Right Angle Female Edge Connector, PCB Mount, 20-Contacts, 2.54mm Pitch, 2-Row
Stock information temporarily unavailable.
252
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Right Angle
Gender
Female
Number Of Contacts
20
Number Of Rows
2
Pitch
2.54mm
Mounting Type
PCB Mount
Current Rating
3A