TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 15 Way

RS Stock No.: 191-8327Brand: TE ConnectivityManufacturers Part No.: 5745172-1
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

DA

Housing Material

Zinc

Housing Material Plating

Zinc

Series

Amplimite

Product details

AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells

AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.
Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.
Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.
Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.
For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically
For two piece spring latch see stock number 450-9321

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

BD 766.150

BD 7.662 Each (In a Box of 100) (Exc. Vat)

BD 842.765

BD 8.428 Each (In a Box of 100) (inc. VAT)

TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 15 Way

BD 766.150

BD 7.662 Each (In a Box of 100) (Exc. Vat)

BD 842.765

BD 8.428 Each (In a Box of 100) (inc. VAT)

TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100BD 7.662BD 766.150
200+BD 7.128BD 712.800

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

DA

Housing Material

Zinc

Housing Material Plating

Zinc

Series

Amplimite

Product details

AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells

AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.
Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.
Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.
Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.
For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically
For two piece spring latch see stock number 450-9321

TE Connectivity AMPLIMITE D-Subminiature Connectors