TE Connectivity Amplimite HD-20 37 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC

RS Stock No.: 446-5192Brand: TE ConnectivityManufacturers Part No.: 5747847-4
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Housing Material

Thermoplastic

Length

69.31mm

Width

12.54mm

Depth

18.79mm

Contact Material

Phosphor Bronze

Dimensions

69.31 x 12.54 x 18.79mm

Contact Plating

Gold over Nickel

Series

AMPLIMITE HD-20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.369

BD 6.369 Each (Exc. Vat)

BD 7.006

BD 7.006 Each (inc. VAT)

TE Connectivity Amplimite HD-20 37 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC
Select packaging type

BD 6.369

BD 6.369 Each (Exc. Vat)

BD 7.006

BD 7.006 Each (inc. VAT)

TE Connectivity Amplimite HD-20 37 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.369
10 - 24BD 5.412
25 - 49BD 4.928
50+BD 4.790

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Housing Material

Thermoplastic

Length

69.31mm

Width

12.54mm

Depth

18.79mm

Contact Material

Phosphor Bronze

Dimensions

69.31 x 12.54 x 18.79mm

Contact Plating

Gold over Nickel

Series

AMPLIMITE HD-20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more