Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 5786155 68 Way Vertical Board Mount PCB D-sub Connector Receptacle, 1.27mm Pitch, with Through Hole -

RS Stock No.: 274-8576Brand: TE ConnectivityManufacturers Part No.: 5786155-7
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

68

Gender

Receptacle

Body Orientation

Vertical

Mounting Type

Board Mount

Pitch

1.27mm

D Connector Type

D-Subminiature Connector

Termination Method

Press Fit, Through Hole

D-Sub Shell Size

S3

Mounting Hardware

Through Hole - Press-Fit, Through Hole -Solder

Housing Material

Nylon/Polyester

Dimensions

2.54mm

Series

5786155

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

5786155

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,468.864

BD 27.100 Each (In a Tube of 128) (Exc. Vat)

BD 3,815.750

BD 29.810 Each (In a Tube of 128) (inc. VAT)

TE Connectivity 5786155 68 Way Vertical Board Mount PCB D-sub Connector Receptacle, 1.27mm Pitch, with Through Hole -

BD 3,468.864

BD 27.100 Each (In a Tube of 128) (Exc. Vat)

BD 3,815.750

BD 29.810 Each (In a Tube of 128) (inc. VAT)

TE Connectivity 5786155 68 Way Vertical Board Mount PCB D-sub Connector Receptacle, 1.27mm Pitch, with Through Hole -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

68

Gender

Receptacle

Body Orientation

Vertical

Mounting Type

Board Mount

Pitch

1.27mm

D Connector Type

D-Subminiature Connector

Termination Method

Press Fit, Through Hole

D-Sub Shell Size

S3

Mounting Hardware

Through Hole - Press-Fit, Through Hole -Solder

Housing Material

Nylon/Polyester

Dimensions

2.54mm

Series

5786155

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

5786155

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more