TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for Ampseal Connector Contacts, 0.5 → 1.25mm² Wire

Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
20 → 16AWG
Wire Size (AWG)
20 → 16AWG
Wire Size mm²
0.5 → 1.25mm²
Wire Size (mm²)
0.5 → 1.25mm²
Product Type
Crimp Tool
For Use With
Ampseal Connector Contacts
Operation
Hand
Ratcheting
Yes
Series
PRO-CRIMPER III
Distrelec Product Id
30164762
BD 125.360
BD 125.360 Each (Exc. Vat)
BD 137.896
BD 137.896 Each (inc. VAT)
1
BD 125.360
BD 125.360 Each (Exc. Vat)
BD 137.896
BD 137.896 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityWire Size AWG
20 → 16AWG
Wire Size (AWG)
20 → 16AWG
Wire Size mm²
0.5 → 1.25mm²
Wire Size (mm²)
0.5 → 1.25mm²
Product Type
Crimp Tool
For Use With
Ampseal Connector Contacts
Operation
Hand
Ratcheting
Yes
Series
PRO-CRIMPER III
Distrelec Product Id
30164762