Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Right Angle RF Adapter Type F Socket to Type F Plug

RS Stock No.: 713-0704Brand: TE ConnectivityManufacturers Part No.: 5887089-1
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

Type F

Adapter Type B

Type F

Gender A

Socket

Gender B

Male

Body Orientation

Right Angle

Contact Plating

Tin

Length

27.22mm

Body Plating

Nickel

Contact Material

Brass, Phosphor Bronze

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Right Angle RF Adapter Type F Socket to Type F Plug

P.O.A.

TE Connectivity Right Angle RF Adapter Type F Socket to Type F Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type A

Type F

Adapter Type B

Type F

Gender A

Socket

Gender B

Male

Body Orientation

Right Angle

Contact Plating

Tin

Length

27.22mm

Body Plating

Nickel

Contact Material

Brass, Phosphor Bronze