TE Connectivity Ribbon Cable, 15-Way, 1.27mm Pitch

RS Stock No.: 363-648Brand: TE ConnectivityManufacturers Part No.: 6-1437356-1
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

19.05 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Blue

Number of Strands

7

Minimum Operating Temperature

-10°C

Core Strands

7/36

Capacitance

45.92pF/m

Size of Strands

36 AWG

Operating Temperature Range

-10 → +105 °C

Characteristic Impedance

100 Ω

You may be interested in
RS PRO Flat Ribbon Cable, 15-Way, 1.27mm Pitch, 30m Length
BD 28.3751 Box of 30 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Ribbon Cable, 15-Way, 1.27mm Pitch

P.O.A.

TE Connectivity Ribbon Cable, 15-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Flat Ribbon Cable, 15-Way, 1.27mm Pitch, 30m Length
BD 28.3751 Box of 30 Metres (Exc. Vat)

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

15

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

19.05 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Blue

Number of Strands

7

Minimum Operating Temperature

-10°C

Core Strands

7/36

Capacitance

45.92pF/m

Size of Strands

36 AWG

Operating Temperature Range

-10 → +105 °C

Characteristic Impedance

100 Ω

You may be interested in
RS PRO Flat Ribbon Cable, 15-Way, 1.27mm Pitch, 30m Length
BD 28.3751 Box of 30 Metres (Exc. Vat)