Technical Document
Specifications
Brand
TE ConnectivityResistance
121Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Thin Film
Series
YR1
Temperature Coefficient
±5ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-65°C
Country of Origin
India
Product details
TE Connectivity R Series of Precision Metal Film Fixed Resistors
The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.
Features & Benefits
Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature
TE Connectivity Thick Film Resistors
BD 176.000
BD 0.176 Each (In a Box of 1000) (Exc. Vat)
BD 193.600
BD 0.194 Each (In a Box of 1000) (inc. VAT)
1000
BD 176.000
BD 0.176 Each (In a Box of 1000) (Exc. Vat)
BD 193.600
BD 0.194 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
1000 - 1000 | BD 0.176 | BD 176.000 |
2000+ | BD 0.165 | BD 165.000 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
121Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Thin Film
Series
YR1
Temperature Coefficient
±5ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-65°C
Country of Origin
India
Product details
TE Connectivity R Series of Precision Metal Film Fixed Resistors
The R series from TE Connectivity offers a highly reliable range of precision metal film fixed resistors. These resistors offers high precision with a tolerance to 0.1% and temperature coefficients to 15ppm. The range provides great stability under heavy load and different environmental conditions and can be used in a wide -65°C to +155°C operating temperature making them perfect for applications where long-term stability is essential.
Features & Benefits
Precision Metal Film Fixed Resistors
High precision with a tolerance of 0.1% & temperature coefficients to 15ppm
Great stability under heavy loads
Wide -65°C to +155°C operating temperature