Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
12
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Series
Trio-Mate
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin over Copper
Housing Material
PET
Product details
TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.
2.54mm Tyco AMP Trio-Mate FFC range
BD 0.974
BD 0.974 Each (Exc. Vat)
BD 1.071
BD 1.071 Each (inc. VAT)
Standard
1
BD 0.974
BD 0.974 Each (Exc. Vat)
BD 1.071
BD 1.071 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
12
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Series
Trio-Mate
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin over Copper
Housing Material
PET
Product details
TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.