Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity AFM8 Hand Ratcheting Crimp Tool Frame, 0.2 → 0.5mm² Wire

RS Stock No.: 782-1334Brand: TE ConnectivityManufacturers Part No.: 601966-1
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

24 → 20AWG

Wire Size (AWG)

24 → 20AWG

Wire Size mm²

0.2 → 0.5mm²

Wire Size (mm²)

0.2 → 0.5mm²

Product Type

Crimp Tool Frame

Operation

Hand

Ratcheting

Yes

Series

AFM8

Overall Length

190.5 mm

Product details

TE Connectivity AFM8 Tool

AFM8 tool frame 24-20 AWG, 4/8 indent suitable for many types of contact including HDM, HD and HDF series.
A postioner is available for this crimp tool, see stock number 880-2277. This positioner is for use with Termi-Block contacts with a wire size range of 32 to 20 AWG

Stock information temporarily unavailable.

BD 712.789

BD 712.789 Each (Exc. Vat)

BD 784.068

BD 784.068 Each (inc. VAT)

TE Connectivity AFM8 Hand Ratcheting Crimp Tool Frame, 0.2 → 0.5mm² Wire

BD 712.789

BD 712.789 Each (Exc. Vat)

BD 784.068

BD 784.068 Each (inc. VAT)

TE Connectivity AFM8 Hand Ratcheting Crimp Tool Frame, 0.2 → 0.5mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size AWG

24 → 20AWG

Wire Size (AWG)

24 → 20AWG

Wire Size mm²

0.2 → 0.5mm²

Wire Size (mm²)

0.2 → 0.5mm²

Product Type

Crimp Tool Frame

Operation

Hand

Ratcheting

Yes

Series

AFM8

Overall Length

190.5 mm

Product details

TE Connectivity AFM8 Tool

AFM8 tool frame 24-20 AWG, 4/8 indent suitable for many types of contact including HDM, HD and HDF series.
A postioner is available for this crimp tool, see stock number 880-2277. This positioner is for use with Termi-Block contacts with a wire size range of 32 to 20 AWG