TE Connectivity Uninsulated Ring Terminal, M4 Stud Size, 0.8mm² to 2mm² Wire Size

RS Stock No.: 683-1554Brand: TE ConnectivityManufacturers Part No.: 61794-1Distrelec Article No.: 30355520
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Insulation

Uninsulated

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Contact Plating

Tin

Contact Material

Steel

Overall Length

19.61mm

Product details

TE Connectivity 'F' Style Ring Tongue Crimp Terminals

A range of open barrel 'F' style ring and spade crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.375

BD 0.028 Each (In a Pack of 50) (Exc. Vat)

BD 1.513

BD 0.031 Each (In a Pack of 50) (inc. VAT)

TE Connectivity Uninsulated Ring Terminal, M4 Stud Size, 0.8mm² to 2mm² Wire Size

BD 1.375

BD 0.028 Each (In a Pack of 50) (Exc. Vat)

BD 1.513

BD 0.031 Each (In a Pack of 50) (inc. VAT)

TE Connectivity Uninsulated Ring Terminal, M4 Stud Size, 0.8mm² to 2mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 200BD 0.028BD 1.375
250 - 1200BD 0.022BD 1.100
1250 - 2450BD 0.022BD 1.100
2500+BD 0.016BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Insulation

Uninsulated

Minimum Wire Size mm²

0.8mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Stud Size

M4

Contact Plating

Tin

Contact Material

Steel

Overall Length

19.61mm

Product details

TE Connectivity 'F' Style Ring Tongue Crimp Terminals

A range of open barrel 'F' style ring and spade crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more