Technical Document
Specifications
Brand
TE ConnectivityType
Header
Number Of Contacts
26
Gender
Male
Number Of Rows
4
Mounting Type
Through Hole
Series
Superseal
Termination Method
Solder
Height
27.9mm
Width
45.5mm
Depth
36.5mm
Housing Material
PET
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold over Nickel
Product details
TE Connectivity SUPERSEAL Series 1.0 Pin Headers
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
BD 12.672
BD 12.672 Each (Exc. Vat)
BD 13.939
BD 13.939 Each (inc. VAT)
1
BD 12.672
BD 12.672 Each (Exc. Vat)
BD 13.939
BD 13.939 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 12.672 |
10 - 49 | BD 11.660 |
50+ | BD 10.774 |
Technical Document
Specifications
Brand
TE ConnectivityType
Header
Number Of Contacts
26
Gender
Male
Number Of Rows
4
Mounting Type
Through Hole
Series
Superseal
Termination Method
Solder
Height
27.9mm
Width
45.5mm
Depth
36.5mm
Housing Material
PET
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold over Nickel
Product details
TE Connectivity SUPERSEAL Series 1.0 Pin Headers
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.