Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Splice Connector, Red, Insulated, Nickel 26 → 20 AWG

RS Stock No.: 164-8394Brand: TE ConnectivityManufacturers Part No.: 650126-000
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Wire Size

26 → 20 AWG

Overall Length

27.94mm

Diameter

2.03mm

Insulation

Insulated

Colour

Red

Insulation Material

Modified Polyvinylidene

Contact Material

Copper Alloy

Contact Plating

Nickel

Country of Origin

Mexico

Product details

TE Connectivity MiniSeal High Performance Immersion-Resistant Crimp In-Line Butt Splices

MiniSeal high performance immersion-resistant crimp in-line butt splices consisting of a plated copper crimp barrel, meltable inserts and a heat-shrinkable transparent sealing sleeve made from radiation cross-linked polyvinylidene fluoride. These MiniSeal™ crimp splices are environmentally sealed and maintain the quality of the electrical connection and seal the splice against corrosion, galvanic action over time and exposure to harsh environments. Stock numbers with part numbers D-436-36/37/38 are MIL-S-81824/1 qualified and are suitable for use on aircraft and aerospace vehicles, or similar applications where exposure to severe wind and high moisture occurs.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used
For wire sizes and splice configurations please see table.

Splices

Stock information temporarily unavailable.

BD 212.100

BD 2.121 Each (In a Box of 100) (Exc. Vat)

BD 233.310

BD 2.333 Each (In a Box of 100) (inc. VAT)

TE Connectivity Splice Connector, Red, Insulated, Nickel 26 → 20 AWG

BD 212.100

BD 2.121 Each (In a Box of 100) (Exc. Vat)

BD 233.310

BD 2.333 Each (In a Box of 100) (inc. VAT)

TE Connectivity Splice Connector, Red, Insulated, Nickel 26 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size

26 → 20 AWG

Overall Length

27.94mm

Diameter

2.03mm

Insulation

Insulated

Colour

Red

Insulation Material

Modified Polyvinylidene

Contact Material

Copper Alloy

Contact Plating

Nickel

Country of Origin

Mexico

Product details

TE Connectivity MiniSeal High Performance Immersion-Resistant Crimp In-Line Butt Splices

MiniSeal high performance immersion-resistant crimp in-line butt splices consisting of a plated copper crimp barrel, meltable inserts and a heat-shrinkable transparent sealing sleeve made from radiation cross-linked polyvinylidene fluoride. These MiniSeal™ crimp splices are environmentally sealed and maintain the quality of the electrical connection and seal the splice against corrosion, galvanic action over time and exposure to harsh environments. Stock numbers with part numbers D-436-36/37/38 are MIL-S-81824/1 qualified and are suitable for use on aircraft and aerospace vehicles, or similar applications where exposure to severe wind and high moisture occurs.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used
For wire sizes and splice configurations please see table.

Splices