Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

RS Stock No.: 372-406Brand: TE ConnectivityManufacturers Part No.: 66105-2
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

Contact Type

Signal

Contact Plating

Tin Lead Alloy over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

Contact Type

Signal

Contact Plating

Tin Lead Alloy over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more