TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
18 → 14 AWG
Termination Method
Crimp
Series
Type III
Contact Type
Signal
Contact Plating
Gold over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Product details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
BD 0.830
BD 0.830 Each (Exc. Vat)
BD 0.913
BD 0.913 Each (inc. VAT)
Standard
1
BD 0.830
BD 0.830 Each (Exc. Vat)
BD 0.913
BD 0.913 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 0.830 |
5 - 24 | BD 0.798 |
25 - 49 | BD 0.754 |
50 - 99 | BD 0.720 |
100+ | BD 0.688 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
18 → 14 AWG
Termination Method
Crimp
Series
Type III
Contact Type
Signal
Contact Plating
Gold over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Product details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing