Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 6658751 0.8mm Pitch Connector Backplane Connector, Receptacle, Right Angle, 4 Row, 50 Way, 6658751

RS Stock No.: 274-9722Brand: TE ConnectivityManufacturers Part No.: 6658751-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

Receptacle

Number Of Contacts

50

Number Of Rows

4

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

0.8mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Gold Plated, Tin

Current Rating

1.5 A, 300 mA, 500 mA

Termination Method

Solder, Through Hole

Series

6658751

Series Number

6658751

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

BD 3,173.500

BD 15.868 Each (In a Tray of 200) (Exc. Vat)

BD 3,490.850

BD 17.455 Each (In a Tray of 200) (inc. VAT)

TE Connectivity, 6658751 0.8mm Pitch Connector Backplane Connector, Receptacle, Right Angle, 4 Row, 50 Way, 6658751

BD 3,173.500

BD 15.868 Each (In a Tray of 200) (Exc. Vat)

BD 3,490.850

BD 17.455 Each (In a Tray of 200) (inc. VAT)

TE Connectivity, 6658751 0.8mm Pitch Connector Backplane Connector, Receptacle, Right Angle, 4 Row, 50 Way, 6658751
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

Receptacle

Number Of Contacts

50

Number Of Rows

4

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

0.8mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Gold Plated, Tin

Current Rating

1.5 A, 300 mA, 500 mA

Termination Method

Solder, Through Hole

Series

6658751

Series Number

6658751

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Country of Origin

China