Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Type III+ Series Female Crimp Terminal, 18AWG Min, 14AWG Max

RS Stock No.: 712-2457PBrand: TE ConnectivityManufacturers Part No.: 66601-9
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

CPC and M Series Connector Housings

Series

Type III+

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size (mm²)

0.8mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

18AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

18AWG

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Maximum Wire Size (AWG)

14AWG

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

TE Connectivity Type III+ Series Female Crimp Terminal, 18AWG Min, 14AWG Max
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

TE Connectivity Type III+ Series Female Crimp Terminal, 18AWG Min, 14AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

CPC and M Series Connector Housings

Series

Type III+

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size (mm²)

0.8mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

18AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

18AWG

Maximum Wire Size AWG

14AWG

Contact Material

Brass

Maximum Wire Size (AWG)

14AWG

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more