TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 12 AWG

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
16 → 12 AWG
Termination Method
Crimp
Series
Type XII
For Use With
Type XII Series Connectors
Contact Type
Signal
Length
32.18mm
Contact Plating
Gold over Nickel
Contact Material
Copper
Mounting Type
Cable Mount
Country of Origin
Mexico
Product details
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
BD 79.035
BD 7.904 Each (In a Pack of 10) (Exc. Vat)
BD 86.939
BD 8.694 Each (In a Pack of 10) (inc. VAT)
10
BD 79.035
BD 7.904 Each (In a Pack of 10) (Exc. Vat)
BD 86.939
BD 8.694 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 7.904 | BD 79.035 |
50+ | BD 7.194 | BD 71.940 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
16 → 12 AWG
Termination Method
Crimp
Series
Type XII
For Use With
Type XII Series Connectors
Contact Type
Signal
Length
32.18mm
Contact Plating
Gold over Nickel
Contact Material
Copper
Mounting Type
Cable Mount
Country of Origin
Mexico
Product details
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.