TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG

RS Stock No.: 282-6321Brand: TE ConnectivityManufacturers Part No.: 66741-6Distrelec Article No.: 30038693
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

10 AWG

Termination Method

Crimp

Series

Type XII

For Use With

Type XII Series Connectors

Contact Type

Signal

Length

32.18mm

Contact Plating

Gold over Nickel

Contact Material

Copper

Mounting Type

Cable Mount

Country of Origin

United States

Product details

Series 3 Contacts

Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Stock information temporarily unavailable.

BD 62.755

BD 6.276 Each (In a Pack of 10) (Exc. Vat)

BD 69.031

BD 6.904 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG

BD 62.755

BD 6.276 Each (In a Pack of 10) (Exc. Vat)

BD 69.031

BD 6.904 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 6.276BD 62.755
100 - 490BD 5.396BD 53.955
500 - 990BD 5.208BD 52.085
1000+BD 5.137BD 51.370

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

10 AWG

Termination Method

Crimp

Series

Type XII

For Use With

Type XII Series Connectors

Contact Type

Signal

Length

32.18mm

Contact Plating

Gold over Nickel

Contact Material

Copper

Mounting Type

Cable Mount

Country of Origin

United States

Product details

Series 3 Contacts

Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.