Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 6A, 250 V ac Flange Mount IEC Inlet Filter 6ED1, Faston

RS Stock No.: 186-3800Brand: TE ConnectivityManufacturers Part No.: 6ED1
brand-logo
View all in IEC Filters

Technical Document

Specifications

Series

Corcom ED

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

Country of Origin

China

Stock information temporarily unavailable.

BD 9.884

BD 9.884 Each (Exc. Vat)

BD 10.872

BD 10.872 Each (inc. VAT)

TE Connectivity 6A, 250 V ac Flange Mount IEC Inlet Filter 6ED1, Faston

BD 9.884

BD 9.884 Each (Exc. Vat)

BD 10.872

BD 10.872 Each (inc. VAT)

TE Connectivity 6A, 250 V ac Flange Mount IEC Inlet Filter 6ED1, Faston
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Corcom ED

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

Country of Origin

China