Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel

RS Stock No.: 240-8982Brand: TE ConnectivityManufacturers Part No.: 7-1393246-6
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

50A

Number of Poles

1

Voltage Rating

250V ac

Series

Potter & Brumfield W54

Mounting Style

Panel Mount

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 22.490

BD 22.490 Each (Exc. Vat)

BD 24.739

BD 24.739 Each (inc. VAT)

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel

BD 22.490

BD 22.490 Each (Exc. Vat)

BD 24.739

BD 24.739 Each (inc. VAT)

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W54 Single Pole 250V ac Voltage Rating Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.490
5 - 9BD 19.866
10+BD 18.848

Technical Document

Specifications

Current Rating

50A

Number of Poles

1

Voltage Rating

250V ac

Series

Potter & Brumfield W54

Mounting Style

Panel Mount

Country of Origin

Mexico