TE Connectivity Kilovac LEV200 Contactor, 24 V dc Coil, 1-Pole, 500 A, SPST-NO, 24 V dc

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24 V dc
Number of Poles
1
Contact Voltage Rating
24 V dc
Contact Current Rating
500 A
Series
KILOVAC LEV200
Normal State Configuration
SPST-NO
Length
390mm
Mounting Style
Side Mount
Control Voltage
900 V dc
Pole and Throw Configuration
SPST-NO
BD 120.428
BD 120.428 Each (Exc. Vat)
BD 132.471
BD 132.471 Each (inc. VAT)
1
BD 120.428
BD 120.428 Each (Exc. Vat)
BD 132.471
BD 132.471 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24 V dc
Number of Poles
1
Contact Voltage Rating
24 V dc
Contact Current Rating
500 A
Series
KILOVAC LEV200
Normal State Configuration
SPST-NO
Length
390mm
Mounting Style
Side Mount
Control Voltage
900 V dc
Pole and Throw Configuration
SPST-NO