Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 4-Way PCB Header, 1-Row

RS Stock No.: 756-0809Brand: TE ConnectivityManufacturers Part No.: 7-215083-4
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Series

Micro-MaTch

Voltage Rating

230 V

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity 4-Way PCB Header, 1-Row
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity 4-Way PCB Header, 1-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Series

Micro-MaTch

Voltage Rating

230 V

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in