TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 25mm² to 25mm² Wire Size

RS Stock No.: 190-3717Brand: TE ConnectivityManufacturers Part No.: 710026-7
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

XCT

Insulation

Uninsulated

Inner Ring Diameter

10.3mm

Outer Ring Diameter

16mm

Minimum Wire Size mm²

25mm²

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Minimum Wire Size (mm²)

25mm²

Minimum Wire Size AWG

3AWG

Maximum Wire Size AWG

3AWG

Maximum Wire Size (AWG)

3AWG

Minimum Wire Size (AWG)

3AWG

Stud Size

10mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1.2mm

Overall Length

44mm

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

BD 136.950

BD 1.370 Each (In a Box of 100) (Exc. Vat)

BD 150.645

BD 1.507 Each (In a Box of 100) (inc. VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 25mm² to 25mm² Wire Size

BD 136.950

BD 1.370 Each (In a Box of 100) (Exc. Vat)

BD 150.645

BD 1.507 Each (In a Box of 100) (inc. VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 25mm² to 25mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100BD 1.370BD 136.950
200 - 300BD 1.336BD 133.650
400+BD 1.304BD 130.350
You may be interested in

Technical Document

Specifications

Series

XCT

Insulation

Uninsulated

Inner Ring Diameter

10.3mm

Outer Ring Diameter

16mm

Minimum Wire Size mm²

25mm²

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Minimum Wire Size (mm²)

25mm²

Minimum Wire Size AWG

3AWG

Maximum Wire Size AWG

3AWG

Maximum Wire Size (AWG)

3AWG

Minimum Wire Size (AWG)

3AWG

Stud Size

10mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1.2mm

Overall Length

44mm

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

You may be interested in