Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, XCT Uninsulated Ring Terminal, M6 Stud Size, 4mm² to 4mm² Wire Size

RS Stock No.: 311-9983Brand: TE ConnectivityManufacturers Part No.: 710979-1
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

XCT

Insulation

Uninsulated

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

4mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size AWG

11AWG

Minimum Wire Size AWG

11AWG

Minimum Wire Size (AWG)

11AWG

Maximum Wire Size (AWG)

11AWG

Stud Size

M6

Contact Material

Copper

Contact Plating

Tin

Overall Length

25mm

Country of Origin

France

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

BD 71.225

BD 1.424 Each (In a Box of 50) (Exc. Vat)

BD 78.347

BD 1.566 Each (In a Box of 50) (inc. VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, M6 Stud Size, 4mm² to 4mm² Wire Size

BD 71.225

BD 1.424 Each (In a Box of 50) (Exc. Vat)

BD 78.347

BD 1.566 Each (In a Box of 50) (inc. VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, M6 Stud Size, 4mm² to 4mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 200BD 1.424BD 71.225
250 - 1200BD 1.128BD 56.375
1250+BD 0.946BD 47.300
You may be interested in

Technical Document

Specifications

Series

XCT

Insulation

Uninsulated

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

4mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size AWG

11AWG

Minimum Wire Size AWG

11AWG

Minimum Wire Size (AWG)

11AWG

Maximum Wire Size (AWG)

11AWG

Stud Size

M6

Contact Material

Copper

Contact Plating

Tin

Overall Length

25mm

Country of Origin

France

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

You may be interested in