Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG

RS Stock No.: 118-5708Brand: TE ConnectivityManufacturers Part No.: 735398-0
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Tap

Wire Size

17 → 13 AWG

Overall Length

17.5mm

Diameter

12.5mm

Insulation

Insulated

Colour

Blue

Insulation Material

Glass Filled Nylon

Contact Material

Brass

Contact Plating

Tin

Product details

TE Connectivity ELECTRO-TAP Splices

ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.

Can be applied using standard pliers

Stock information temporarily unavailable.

BD 7.088

BD 0.709 Each (In a Pack of 10) (Exc. Vat)

BD 7.797

BD 0.780 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG

BD 7.088

BD 0.709 Each (In a Pack of 10) (Exc. Vat)

BD 7.797

BD 0.780 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 30BD 0.709BD 7.088
40 - 70BD 0.667BD 6.668
80+BD 0.635BD 6.352

Technical Document

Specifications

Splice Type

Tap

Wire Size

17 → 13 AWG

Overall Length

17.5mm

Diameter

12.5mm

Insulation

Insulated

Colour

Blue

Insulation Material

Glass Filled Nylon

Contact Material

Brass

Contact Plating

Tin

Product details

TE Connectivity ELECTRO-TAP Splices

ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.

Can be applied using standard pliers