TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPST, Screw Terminal, 125V

RS Stock No.: 783-1191Brand: TE ConnectivityManufacturers Part No.: 7360K8
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

12.7mm

Voltage Rating

125 V, 250V

Panel Cut Out Size

12.7mm

Standards Met

RoHS

Product details

TE Connectivity Power Toggle Switch

Power Toggle Switches from TE Connectivity that are primarily designed for heavy duty applications, such as power tool control. The contacts are quick make / quick break with a wiping action.

Quick make / quick break contacts
Silver plated contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 25.476

BD 25.476 Each (Exc. Vat)

BD 28.024

BD 28.024 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPST, Screw Terminal, 125V

BD 25.476

BD 25.476 Each (Exc. Vat)

BD 28.024

BD 28.024 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPST, Screw Terminal, 125V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

12.7mm

Voltage Rating

125 V, 250V

Panel Cut Out Size

12.7mm

Standards Met

RoHS

Product details

TE Connectivity Power Toggle Switch

Power Toggle Switches from TE Connectivity that are primarily designed for heavy duty applications, such as power tool control. The contacts are quick make / quick break with a wiping action.

Quick make / quick break contacts
Silver plated contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in