TE Connectivity Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal

RS Stock No.: 783-1198Brand: TE ConnectivityManufacturers Part No.: 7402K4
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

11.6mm

Panel Cut Out Size

11.6mm

Product details

TE Connectivity Power Toggle Switch

Power Toggle Switches from TE Connectivity that are primarily designed for heavy duty applications, such as power tool control. The contacts are quick make / quick break with a wiping action.

Quick make / quick break contacts
Silver plated contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 35.228

BD 35.228 Each (Exc. Vat)

BD 38.751

BD 38.751 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal

BD 35.228

BD 35.228 Each (Exc. Vat)

BD 38.751

BD 38.751 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

11.6mm

Panel Cut Out Size

11.6mm

Product details

TE Connectivity Power Toggle Switch

Power Toggle Switches from TE Connectivity that are primarily designed for heavy duty applications, such as power tool control. The contacts are quick make / quick break with a wiping action.

Quick make / quick break contacts
Silver plated contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in