Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
6.35mm
Gender
Male
Mounting Type
Cable Mount
Series
Universal MATE-N-LOK II
For Use With
Universal MATE-N-LOK II Connector
Body Orientation
Straight
Housing Material
Nylon
Product details
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.
TE Connectivity Universal MATE-N-LOK II ™ Range
BD 189.750
BD 0.759 Each (In a Bag of 250) (Exc. Vat)
BD 208.725
BD 0.835 Each (In a Bag of 250) (inc. VAT)
250
BD 189.750
BD 0.759 Each (In a Bag of 250) (Exc. Vat)
BD 208.725
BD 0.835 Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
6.35mm
Gender
Male
Mounting Type
Cable Mount
Series
Universal MATE-N-LOK II
For Use With
Universal MATE-N-LOK II Connector
Body Orientation
Straight
Housing Material
Nylon
Product details
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.