Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Number Of Rows
3
Pitch
6.35mm
Gender
Male
Series
Universal MATE-N-LOK II
For Use With
Universal MATE-N-LOK II Connector
Body Orientation
Straight
Housing Material
Nylon
Country of Origin
United States
Product details
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.
TE Connectivity Universal MATE-N-LOK II ™ Range
BD 0.908
BD 0.908 Each (Exc. Vat)
BD 0.999
BD 0.999 Each (inc. VAT)
1
BD 0.908
BD 0.908 Each (Exc. Vat)
BD 0.999
BD 0.999 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.908 |
10 - 99 | BD 0.786 |
100 - 249 | BD 0.698 |
250 - 499 | BD 0.632 |
500+ | BD 0.605 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
Number Of Rows
3
Pitch
6.35mm
Gender
Male
Series
Universal MATE-N-LOK II
For Use With
Universal MATE-N-LOK II Connector
Body Orientation
Straight
Housing Material
Nylon
Country of Origin
United States
Product details
TE Connectivity Universal Mate-N-Lok II Connector Housing Kits
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits have a 6.35mm centreline, are made from UL 94V-0 nylon and are available with an in-line or matrix contact layout.
Contacts must be ordered separately see stock number756-1199 and range.