TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Series
Universal MATE-N-LOK
Body Orientation
Straight
Product details
TE Connectivity Universal Mate-N-Lok II Housing
A range of TE Connectivity Universal Mate-N-Lok II Housings. For Contacts to use in these Universal Mate-N-Lok II Housings see stock number 718-0866 typical.
TE Connectivity Universal MATE-N-LOK II ™ Range
BD 0.996
BD 0.996 Each (Exc. Vat)
BD 1.096
BD 1.096 Each (inc. VAT)
Standard
1
BD 0.996
BD 0.996 Each (Exc. Vat)
BD 1.096
BD 1.096 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.996 |
25 - 74 | BD 0.874 |
75 - 199 | BD 0.852 |
200 - 399 | BD 0.825 |
400+ | BD 0.781 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Series
Universal MATE-N-LOK
Body Orientation
Straight
Product details
TE Connectivity Universal Mate-N-Lok II Housing
A range of TE Connectivity Universal Mate-N-Lok II Housings. For Contacts to use in these Universal Mate-N-Lok II Housings see stock number 718-0866 typical.