Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, AMPSEAL Male Automotive Connector, 23 Way, 3 Row

RS Stock No.: 680-9412Brand: TE ConnectivityManufacturers Part No.: 770680-1Distrelec Article No.: 30273538
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

23

Number Of Rows

3

Gender

Male

Mounting Type

Cable Mount

Series

AMPSEAL

For Use With

Automotive Plug Connector

Body Orientation

Straight

Length

47.4mm

Width

34.6mm

Housing Material

Nylon

Distrelec Product Id

30273538

Product details

TE Connectivity AMPSEAL Plug Style Receptacle Housings

The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 7.014

BD 7.014 Each (Exc. Vat)

BD 7.715

BD 7.715 Each (inc. VAT)

TE Connectivity, AMPSEAL Male Automotive Connector, 23 Way, 3 Row

BD 7.014

BD 7.014 Each (Exc. Vat)

BD 7.715

BD 7.715 Each (inc. VAT)

TE Connectivity, AMPSEAL Male Automotive Connector, 23 Way, 3 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.014
10 - 49BD 6.452
50+BD 5.959

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

23

Number Of Rows

3

Gender

Male

Mounting Type

Cable Mount

Series

AMPSEAL

For Use With

Automotive Plug Connector

Body Orientation

Straight

Length

47.4mm

Width

34.6mm

Housing Material

Nylon

Distrelec Product Id

30273538

Product details

TE Connectivity AMPSEAL Plug Style Receptacle Housings

The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in