TE Connectivity, AMPSEAL Female

Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPSEAL
Gender
Female
Contact Plating
Gold
Contact Material
Copper, Nickel, Zinc Alloy
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size (AWG)
16AWG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Termination Method
Crimp
Country of Origin
United States
Product details
TE Connectivity AMPSEAL Contacts
AMPSEAL crimp contacts from TE Connectivity are for use with the AMPSEAL sealed connector series. These AMPSEAL receptacle contacts have a wire size of 0.5-1.25mm2 and an insulation diameter of 1.7 - 2.7mm. Available with tin or gold plating these contacts are suitable for a range of applications with sturdy and reliable connection over time.
BD 3.938
BD 0.394 Each (In a Pack of 10) (Exc. Vat)
BD 4.332
BD 0.433 Each (In a Pack of 10) (inc. VAT)
10
BD 3.938
BD 0.394 Each (In a Pack of 10) (Exc. Vat)
BD 4.332
BD 0.433 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.394 | BD 3.938 |
50 - 90 | BD 0.373 | BD 3.728 |
100+ | BD 0.357 | BD 3.570 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPSEAL
Gender
Female
Contact Plating
Gold
Contact Material
Copper, Nickel, Zinc Alloy
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size (AWG)
16AWG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Termination Method
Crimp
Country of Origin
United States
Product details
TE Connectivity AMPSEAL Contacts
AMPSEAL crimp contacts from TE Connectivity are for use with the AMPSEAL sealed connector series. These AMPSEAL receptacle contacts have a wire size of 0.5-1.25mm2 and an insulation diameter of 1.7 - 2.7mm. Available with tin or gold plating these contacts are suitable for a range of applications with sturdy and reliable connection over time.