Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 1
Voltage Rating
600.0 V
Shell Size
13
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Product details
TE Connectivity Series 1 CPC Connectors, One-Piece Sealed
Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.
TE Connectivity CPC Plastic Series 1, 2 and 3
BD 9.933
BD 9.933 Each (Exc. Vat)
BD 10.926
BD 10.926 Each (inc. VAT)
Standard
1
BD 9.933
BD 9.933 Each (Exc. Vat)
BD 10.926
BD 10.926 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Body Orientation
Straight
Series
CPC Series 1
Voltage Rating
600.0 V
Shell Size
13
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+125°C
Product details
TE Connectivity Series 1 CPC Connectors, One-Piece Sealed
Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.