Technical Document
Specifications
Brand
TE ConnectivityForm Factor
XFP
Type
Connector
Gender
Male
Number of Ports
1
Number Of Contacts
30
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Current Rating
500mA
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Series
XFP
BD 1,373.400
BD 2.861 Each (On a Reel of 480) (Exc. Vat)
BD 1,510.740
BD 3.147 Each (On a Reel of 480) (inc. VAT)
480
BD 1,373.400
BD 2.861 Each (On a Reel of 480) (Exc. Vat)
BD 1,510.740
BD 3.147 Each (On a Reel of 480) (inc. VAT)
480
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityForm Factor
XFP
Type
Connector
Gender
Male
Number of Ports
1
Number Of Contacts
30
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Current Rating
500mA
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Series
XFP