TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal, 12AWG Min, 10AWG Max

RS Stock No.: 173-5258Brand: TE ConnectivityManufacturers Part No.: 790319-4
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

Positive Lock .250 Mk I Connector Housing

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

3mm²

Termination Method

Crimp

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Contact Material

Phosphor Bronze

Country of Origin

Spain

Product details

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 143.825

BD 143.825 1 Reel of 1250 (Exc. Vat)

BD 158.207

BD 158.207 1 Reel of 1250 (inc. VAT)

TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal, 12AWG Min, 10AWG Max

BD 143.825

BD 143.825 1 Reel of 1250 (Exc. Vat)

BD 158.207

BD 158.207 1 Reel of 1250 (inc. VAT)

TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal, 12AWG Min, 10AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

Positive Lock .250 Mk I Connector Housing

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

3mm²

Termination Method

Crimp

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Contact Material

Phosphor Bronze

Country of Origin

Spain

Product details

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more