Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
8.36mm
Affixing Method
Screw
Material
Thermoplastic
Colour
Black
Fire Behaviour
Self-extinguishing
Series
CPC
Country of Origin
United States
Product details
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.
TE Connectivity CPC Plastic Series 1, 2 and 3
BD 4.125
BD 4.125 Each (Exc. Vat)
BD 4.537
BD 4.537 Each (inc. VAT)
1
BD 4.125
BD 4.125 Each (Exc. Vat)
BD 4.537
BD 4.537 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.125 |
10 - 24 | BD 3.707 |
25 - 49 | BD 3.421 |
50 - 149 | BD 3.190 |
150+ | BD 3.086 |
Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
8.36mm
Affixing Method
Screw
Material
Thermoplastic
Colour
Black
Fire Behaviour
Self-extinguishing
Series
CPC
Country of Origin
United States
Product details
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.