Technical Document
Specifications
Brand
TE ConnectivityPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
5.08mm
Mounting Type
Cable Mount
Termination Method
Screw Down
Current Rating
15A
Voltage Rating
300 V ac
Wire Size
30 → 12 AWG
Material
Nylon
Contact Plating
Tin
Contact Material
Phosphor Bronze
Country of Origin
Italy
Product details
TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors
5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically
Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
Approvals
UL no E 60677,CSA File no 007189A
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
BD 36.068
BD 7.214 Each (In a Pack of 5) (Exc. Vat)
BD 39.675
BD 7.935 Each (In a Pack of 5) (inc. VAT)
5
BD 36.068
BD 7.214 Each (In a Pack of 5) (Exc. Vat)
BD 39.675
BD 7.935 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 7.214 | BD 36.068 |
125 - 495 | BD 4.904 | BD 24.518 |
500+ | BD 4.226 | BD 21.131 |
Technical Document
Specifications
Brand
TE ConnectivityPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
5.08mm
Mounting Type
Cable Mount
Termination Method
Screw Down
Current Rating
15A
Voltage Rating
300 V ac
Wire Size
30 → 12 AWG
Material
Nylon
Contact Plating
Tin
Contact Material
Phosphor Bronze
Country of Origin
Italy
Product details
TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors
5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically
Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
Approvals
UL no E 60677,CSA File no 007189A